Texas Instruments DS90C387RVJDX technical specifications.
| Package/Case | TQFP |
| Data Rate | 4760Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 8 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90C387RVJDX to view detailed technical specifications.
No datasheet is available for this part.