The HCA22DRMX card edge connector features 44 female contacts with a 3.18mm pitch and 2 rows. It is designed for wire wrap termination and is suitable for panel mounting. The connector operates within a temperature range of -65°C to 125°C. It has a maximum current rating of 3A per contact.
Sullins HCA22DRMX technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 44 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HCA22DRMX to view detailed technical specifications.
No datasheet is available for this part.