
This 3-contact shielded circular connector from Lemo features a gold-plated contact and a free-hanging mount. It has a diameter of 15mm and a length of 50mm, with a current rating of 17A. The connector is rated for operation between -55°C and 250°C and meets IP50 ratings. It is available in bulk packaging and has a termination of solder.
Lemo FGB.2B.303.CLAD52Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 17A |
| Diameter | 15mm |
| Features | Shielded |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGB.2B.303.CLAD52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
