Murata DMS-40LCD-2/3-9 technical specifications.
| Display Type | LCD |
| Mount | Panel |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 14V |
| Series | DMS-40LCD |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DMS-40LCD-2/3-9 to view detailed technical specifications.
No datasheet is available for this part.