Dialight DLH324CT technical specifications.
| Current Rating | 900mA |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight DLH324CT to view detailed technical specifications.
No datasheet is available for this part.