
Digi International DG-M10 technical specifications.
| Package/Case | Module |
| Current - Receiving | 60mA |
| Current - Transmitting | 1.5A |
| Depth | 2.95inch |
| Frequency | 150MHz |
| Height | 0.52inch |
| Interface | UART, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Output Power | 5W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensitivity | -120dBm |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for Digi International DG-M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
