Micro Commercial Components DB4-BP technical specifications.
| Maximum Breakover Current | 0.1mA |
| Maximum Breakover Voltage | 45V |
| Repetitive Peak Off-State Current | 0.01mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package Family Name | DO-204-AH |
| Standard Package Name | DO-204-AH |
| Package/Case | DO-35G |
| Pin Count | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components DB4-BP to view detailed technical specifications.
No datasheet is available for this part.