12W 12V 1A AC/DC External Power Supply, 90-264V In
5V 2A DC/DC Controller, 10W, Plug-In
15V 1.2A DC-DC Converter, 18W, 0-40°C, RoHS Compliant
Single-Output DC-DC Converter 15V 18W 0-40°C
5V 2A 10W DC/DC Controller, Plug-In, 90-264VAC
Wall Mount AC Adapters AC INTERCHANGEABLE KOREA PLUG
5V 2A DC/DC Controller, 10W, 90-264V AC/DC
AC/DC WALL MOUNT ADAPTER 12V 12W
INPUT PLUG AUSTR DA12-M/DA18-M
15V 1.2A 18W DC-DC Converter, Straight, 0-40°C, RoHS
Digital display, LED, ProfiBus, DA12-NB40/P1R, GS Industrie Elektronik
12-Position SPST DIP Switch, 50mA, 24V, Through Hole, -20°C to 70°C
Digital display, LED, analogue, DA12-NA40/A10R, GS Industrie Elektronik
12V 2A Straight Output AC/DC Power Supply
ELECTRONIC SLIDE CALIPER, 12IN; Instrument Type:Digital Caliper; Measuring Range Max:12; Resolution:0.0005; Accuracy:0.025mm; Lower Scale Measuring Range:0-12
Digital display, LED, RS485, DA12-NS40/D1R, GS Industrie Elektronik
Wall Mount AC Adapters AC INTERCHANGEABLE JAPAN PLUG
INTERNAL MICROMETER, 1.5IN TO 12IN; Measuring Range Max:12; Graduations:0.001; Accuracy:-; No. of Anvils:2; Product Range:-; Micrometer Range:1.5-12; No. of Rods:8; Resolution:0.001 ;RoHS Compliant: NA
Single Output DC Power Supply 15V 1.2A 18W
12W 12V 1A DC/DC Controller, 90-264V AC Input, Plug-In