
14-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with SPI interface. Features 1LSB differential nonlinearity and 4LSB integral nonlinearity. Operates from a single 1.8V to 5.5V supply, consuming 80µA quiescent current. Offers 88dB signal-to-noise ratio and 66dB spurious-free dynamic range. Packaged in a 6-pin SC70, suitable for -40°C to 125°C operation.
Texas Instruments DAC8311IDCKR technical specifications.
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 66dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8311IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
