
Dual-channel, 10-bit digital-to-analog converter (DAC) with a 500 MS/s conversion rate. Features include differential output, DDR, LVDS, and parallel interfaces, with a current sink output. Operating supply voltage ranges from 3V to 3.6V, with a typical 3.3V. The device offers 0.25 LSB Integral Nonlinearity (INL) and 78 dB Spurious-Free Dynamic Range (SFDR). Packaged in a 48-VQFN with gold contact plating, it operates from -40°C to 85°C.
Texas Instruments DAC3152IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Power Consumption | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Settling Time | 10ns |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3152IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
