
Dual-channel, 10-bit digital-to-analog converter (DAC) operating at a 500 MSPS conversion rate. Features include a 78 dB spurious-free dynamic range (SFDR) and 0.25 LSB integral nonlinearity (INL). Supports DDR, LVDS, and parallel interfaces with a 10 ns settling time. This unipolar DAC operates within a -40°C to 85°C temperature range, powered by analog and digital supplies. Packaged in a 48-VQFN with gold contact plating, it is RoHS compliant and available on tape and reel.
Texas Instruments DAC3152IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500MS/s |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | -500mV |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Series | DAC3152 |
| Settling Time | 10ns |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Current | 63mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3152IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
