Search Results for "d8lc20ur Echo Electric"
Filters
D8LC20UR
Shindengen
Silicon Rectifier Diode, 200V, 3-Pin TO-220AB, -40 to 150°C
Datasheet
R-PSFM-T3
Obsolete
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
SINGLE
JEDEC Package Code:
TO-220AB
D8LC20UR-4012
Shindengen
Rectifiers VRM=200 IFSM=60
Datasheet
Obsolete
Max Reverse Current:
10uA
Max Surge Current:
60A
Package Quantity:
50
Packaging:
Tray
D8LC20UR-4000
Shindengen
Rectifiers VRM=200 IFSM=60
Datasheet
Obsolete
Max Reverse Current:
10uA
Max Surge Current:
60A
Package Quantity:
50
Packaging:
Tray
D8LC20UR-7012
Shindengen
Rectifiers VRM=200 IFSM=60
Datasheet
Obsolete
Max Reverse Current:
10uA
Max Surge Current:
60A
Package Quantity:
50
Packaging:
Tray
D8LC20UR-7000
Shindengen
Rectifiers VRM=200 IFSM=60
Datasheet
Obsolete
Max Reverse Current:
10uA
Max Surge Current:
60A
Package Quantity:
50
Packaging:
Tray
D8LC20UR-4100
Shindengen
Rectifiers VRM=200 IFSM=60
Datasheet
Obsolete
Max Reverse Current:
10uA
Max Surge Current:
60A
Package Quantity:
50
Reverse Voltage:
200V
D8LC20UR-7112
Shindengen
Rectifiers VRM=200 IFSM=60
Datasheet
Obsolete
Max Reverse Current:
10uA
Max Surge Current:
60A
Package Quantity:
50
Reverse Voltage:
200V
D8LC20UR-7100
Shindengen
Rectifiers VRM=200 IFSM=60
Datasheet
Obsolete
Max Reverse Current:
10uA
Max Surge Current:
60A
Package Quantity:
50
Reverse Voltage:
200V
D8LC20UR-4112
Shindengen
Rectifiers VRM=200 IFSM=60
Datasheet
Obsolete
Max Reverse Current:
10uA
Max Surge Current:
60A
Package Quantity:
50
Reverse Voltage:
200V