This SPDT switch features a simulated roller lever actuator style and a maximum current rating of 21 amps at 277VAC. It has a maximum power rating of 1491.4 watts and can be mounted using screws. The operating force required is 0.05 pounds, and it operates within a temperature range of -40 to 85 degrees Celsius.
C&K TFCCJ3ST2340C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 21@277VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.05N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFCCJ3ST2340C to view detailed technical specifications.
No datasheet is available for this part.