This TE Connectivity connector features a circular design with 66 contacts, a PL gender, and a crimp termination method. It is a cable mount connector with a straight body orientation and a single port. The operating temperature range is from -65°C to 200°C.
TE Connectivity D38999/26FF35PC L/C technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity D38999/26FF35PC L/C to view detailed technical specifications.
No datasheet is available for this part.