ABLS Series 20 MHz ±30 ppm 18 pF -40 to 85 °C Surface Mount Low Profile Crystal
ABLS Series 14.7456 MHz ±30 ppm 18 pF -40 to +85 °C SMT Low Profile Crystal
ABC2 Series 8 MHz ±30 ppm 18 pF -40 to +85° C SMT Microprocessor Crystal
ABM7 Series 14.31818 MHz ±30 ppm 18 pF -40 to 85 °C SMT Microprocessor Crystal
Inductive Proximity Sensor Barrel Connector Module 10-30V 10% 30Hz
Inductive Proximity Sensor Module, 2 to 7m Sensing Range, 10 to 30V DC
Inductive Proximity Sensor Module, 10-30V, NPN Output, -25 to 70°C
Inductive Proximity Sensor Module 2-7cm Range 30V 10-30V 40kHz
Inductive Proximity Sensor Module 2-7cm Range 10-30V 10% Hysteresis
Inductive Proximity Sensor 2-7m 10-30V 60Hz Stainless Steel Barrel
Inductive Proximity Sensor Module 10-30V 10% 40Hz Stainless Steel Barrel
Inductive Proximity Sensor Module 10-30V 10% 70C
Inductive Proximity Sensor Module, 7-15cm Range, 10-30V, -25-70C
ABM3 Series 11.0592 MHz 5x3.2 mm ±30 ppm 18 pF -40 to +85° C SMT Crystal
Murata Power Solutions Isolated DC-DC Converter, Vin 18 72 V dc, Vout 12 V dc, 5 V dc, I/O isolation 1.5kV
ABM8 Series 8 MHz -40 to +85° C 18 pF 3.2x2.5x0.7 mm ±30 ppm SMT Crystal
ABLS Series 13.56 MHz ±30 ppm 18 pF -40 to +85 °C SMT Low Profile Crystal
ABM7 Series 14.7456 MHz ±30 ppm 18 pF -40 to 85 °C SMT Microprocessor Crystal