
SPST Detector Switch, Surface Mount, Right Angle orientation. Features a 2.3mm toggle actuator, 1mA contact current rating, and 5VDC maximum voltage rating. Offers 100,000 electrical cycles and 150,000 mechanical cycles. Operates within a temperature range of -25°C to 85°C. Packaged in Tape and Reel for SMT assembly.
Omron D3SH-A1L technical specifications.
| Actuator Length | 2.3mm |
| Actuator Type | Toggle |
| Body Depth | 3.1mm |
| Body Height | 0.9mm |
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 1mA |
| Current Rating | 1mA |
| Electrical Life | 100000Cycles |
| Height | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 150000Cycles |
| Mount | Surface Mount |
| Operating Force | 0.3N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3SH |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D3SH-A1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
