The Omnimate SV 5-Pole 35A 600V screwless terminal block is a general-purpose terminal block with a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. It features a nylon insulation material, a copper alloy contact material, and a flammability rating of UL94 V-0. The terminal block is rated for IP20 and is approved by CSA and cURus. It is available in a box packaging and has a wire gauge range of 10AWG to 24AWG.
Weidmuller 1061150000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 35A |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate SV |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1061150000 to view detailed technical specifications.
No datasheet is available for this part.