10-output differential clock driver featuring zero-delay buffering. This surface-mount integrated circuit, housed in a 48-pin Thin Shrink Small Outline Package (TSSOP), supports differential input and output signals across a frequency range of 60 MHz to 200 MHz. It offers a maximum cycle-to-cycle jitter of 75 ps and includes spread spectrum capability. Operating temperature range is 0 °C to 70 °C.
Silicon Labs CY2SSTV857ZC-27 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6 |
| Package Width (mm) | 6.2 |
| Package Height (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Input Frequency | 60MHz |
| Maximum Input Frequency | 200MHz |
| Maximum Cycle to Cycle Jitter | 75ps |
| Maximum Duty Cycle | 51% |
| Spread Spectrum | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CY2SSTV857ZC-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.