
Reflective sensor with NPN open collector output, offering a sensing distance of 300mm. Features a 1ms response time and a maximum output current of 100mA. Operates within a DC supply voltage range of 12V to 24V, with an operating temperature range from -25°C to 55°C. This component is rated IP67 and utilizes cable termination.
Panasonic CX-421 technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
