Digi International CSENSE-A700 technical specifications.
| Wireless Support | No |
| Cellular Support | Yes |
| Network Protocols | TCP |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Digi International CSENSE-A700 to view detailed technical specifications.
No datasheet is available for this part.