Res Carbon Film 240 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Tape and Box
Res Carbon Film 120 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Tape and Box
2.7kR Axial Cylindrical Resistor, 5% Tolerance, -55°C to 155°C
150K 5% Carbon Film Resistor, Axial, 500V, -55 to 155°C
820R 5% Axial Conformal Carbon Film Resistor
Res Carbon Film 27K Ohm 5% 2W ±350ppm/°C Conformal Axial Thru-Hole Ammo Pack
Carbon Film Resistor 22R 5% Axial Conformal
10R Carbon Film Resistor, 5% Tolerance, Axial, Conformal
Res Carbon Film 15 Ohm 5% 2W ±350ppm/°C Conformal Axial Thru-Hole Ammo Pack
Res Carbon Film 100 Ohm 5% 2W ±350ppm/C Conformal Coated AXL Ammo
2.2kR Carbon Film Resistor, 5% Tolerance, 155°C Max Temp, Axial Through-Hole
100kR Carbon Film Resistor, 5% Tolerance, 155°C, Axial Conformal
10kR Carbon Film Resistor, 5% Tolerance, 15.5mm Axial
47kR 5% Carbon Film Resistor Conformal Axial
General Type Carbon Film Resistor 4.7kOhm 2W 5% Axial Ammo Pack
General Type Carbon Film Resistor 330Ohm 2W 5% Axial Ammo Pack
1.5kR Carbon Film Resistor, 5% Tolerance, 155°C Max, Axial Conformal
Carbon Film Resistor 390R 5% Axial Conformal 15.5mm
18kR Carbon Film Resistor, Axial, 5% Tolerance, -55°C to 155°C
RES 5% 2W AXIAL