Search Results for "cpfc54 250s sumida corporation"
Filters
CPFC54-250S-OW
Sumida
Common Mode Chokes Dual 25uH 100kHz 0.7A 0.13Ohm DCR SMD
Datasheet
Surface Mount
Volume Production
Max Current Rating:
700mA
Mount:
Surface Mount
Number of Lines:
2
Packaging:
Tape and Reel
CPFC54-250S
Sumida
Common Mode Chokes Dual 25uH 100kHz 0.7A 0.13Ohm DCR SMD
Datasheet
Surface Mount
Active
Width:
5.65
Length:
9.5
Number of Functions:
2
Manufacturer Series:
CPFC54