Cap Ceramic Suppression X1/Y2 0.001uF 6000VDC C0G 10% Pad SMD 2211 125°C T/R
Tecate Group CMX-6K0/102KN2211TF technical specifications.
| Capacitance | 0.001uF |
| Voltage | 6000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 6000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2211 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X1/Y2 |
| Microwave Application | No |
| Height | 3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group CMX-6K0/102KN2211TF to view detailed technical specifications.
No datasheet is available for this part.