
Dual bus buffer gate with 3-state outputs, designed for automotive applications. Features 2 channels, each with 1 bit, providing a total of 2 gates. Operates with a supply voltage range of 1.65V to 5.5V, offering 32mA high and low level output current. CMOS technology ensures low quiescent current of 10uA. Packaged in an 8-VSSOP with gold contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C.
Texas Instruments CLVC2G125IDCURQ1 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Height | 900um |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| Technology | CMOS |
| Thickness | 850um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC2G125IDCURQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.