
Dual bus buffer gate with 3-state outputs, featuring 2 bits and 2 elements. This CMOS logic IC operates from a 1.65V to 5.5V supply voltage, offering a propagation delay of 4.3ns and a turn-on delay time of 11.6ns. It supports high-level output current of -32mA and low-level output current of 32mA. Packaged in an 8-SM8 LSSOP with gold contact plating, this surface mount component is designed for automotive applications with an operating temperature range of -40°C to 85°C.
Texas Instruments CLVC2G125IDCTRQ1 technical specifications.
| Package/Case | LSSOP |
| Contact Plating | Gold |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.29mm |
| Turn-On Delay Time | 11.6ns |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLVC2G125IDCTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
