Panduit CJ688TGOR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 38.15mm |
| Gender | Male |
| Housing Color | Orange |
| Length | 15.87mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ688TGOR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
