
8-position, 8-wire female modular connector for Cat6 UTP Ethernet applications. Features a straight, unshielded design with copper contacts and a blue ABS exterior housing. This bulk-packaged component offers crimp termination and mounts to cable, with interior housing constructed from PC. Operating temperature range is -10°C to 65°C, and the unit is RoHS compliant.
Panduit CJ688TGBU technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Depth | 38.15mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Housing Color | Blue |
| Interior Housing Material | PC |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Com® TX6™ PLUS |
| Termination | Crimp |
| Weight | 0.384oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ688TGBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
