Omron CJ2M-CPU35 technical specifications.
| Depth | 84.5mm |
| Length | 62mm |
| Manufacturer Series | CJ2M |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Output Type | Pulse |
| Package Quantity | 1 |
| Series | CJ2M |
| Weight | 0.419lb |
| Width | 95.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ2M-CPU35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
