Bourns CG0603MLC-24LE technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ChipGuard® |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0603MLC-24LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
