
3-output, 1-input clock fanout buffer, operating up to 250MHz. Features LVCMOS input and gold contact plating. Housed in an 8-pin TSSOP package for surface mounting, this RoHS compliant component offers a propagation delay of 2ns and a turn-on delay of 10ns. Operates within a 2.3V to 3.6V supply voltage range and a temperature range of -40°C to 85°C. Supplied in a 2000-piece tape and reel.
Texas Instruments CDCLVC1103PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 250MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVC1103PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
