
Hex D-Type Flip-Flops with Reset, operating at up to 95MHz, feature positive edge clock triggering and a 13.5ns propagation delay. This CMOS logic IC offers 6 bits of data storage per element, with non-inverting outputs capable of sourcing or sinking 24mA. Designed for surface mounting in a 16-SOIC package, it operates across a wide temperature range of -55°C to 125°C and supports supply voltages from 1.5V to 5.5V.
Texas Instruments CD74AC174M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 181ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC174M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
