Omron C4V-821A technical specifications.
| Actuator Length | 4.5mm |
| Current Rating | 8A |
| Electrical Life | 10000Cycles |
| Height | 24mm |
| Length | 19mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000Cycles |
| Mount | Panel |
| Operating Force | 7N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C4V |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron C4V-821A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
