Mueller Electric BU-62-5 technical specifications.
| Color | Green |
| Insulation Material | PVC |
| Length | 2.03inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-62-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.