
The Panduit BT4S-M6 is a nylon cable tie with a blue color and a bundle diameter of 4inch. It features a metal package and a depth of 8.1mm. The cable tie has a height of 0.22inch and a length of 384mm. It operates within a temperature range of -40°C to 85°C and is suitable for free hanging applications.
Sign in to ask questions about the Panduit BT4S-M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit BT4S-M6 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Package/Case | Metal |
| Color | Blue |
| Depth | 8.1mm |
| Height | 0.22inch |
| Length | 384mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 5.62lb |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit BT4S-M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
