This circular connector features 12 PIN contacts, a crimp termination method, and a straight body orientation. It is designed for mounting via a jam nut and has a total of 12 terminals. The connector is a general-purpose circular connector with a single port.
Aero-Electric Connector D38999/24FD97HB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector D38999/24FD97HB to view detailed technical specifications.
No datasheet is available for this part.