Search Results for "blm18kg700tn1b murata manufacturing"
Filters
BLM18KG700TN1B
Murata
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 3.5A 0.022Ohm DCR 0603 Bulk
Datasheet
EIA STD PACKAGE SIZE 0603, 2 PIN
Active
Max Operating Temperature:
125
Min Operating Temperature:
-55
Width:
0.8
Length:
1.6