NXP BGA7024,115 technical specifications.
| Package/Case | TO-243AA |
| Frequency | 400MHz |
| Gain | 15dB |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Mount | Surface Mount |
| Noise Figure | 3.7dB |
| Operating Frequency | 400 MHz to 2.7 GHz |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| P1dB | 25.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| Test Frequency | 2.14GHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGA7024,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
