TDK B82801B0925A200 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 8.38 |
| Height | 5.08 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B82801B0925A200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.