
TDK B82801B0504A050 technical specifications.
| DC Resistance (DCR) | 1.5R |
| Depth | 5.08mm |
| Inductance | 500uH |
| Input Current | 20A |
| Length | 8.13mm |
| Max Frequency | 1MHz |
| Min Frequency | 50kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | B82801B |
| Termination | Gull Wing |
| Turns Ratio | 1:50 |
| Weight | 0.014oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801B0504A050 to view detailed technical specifications.
No datasheet is available for this part.
