TDK B78421P1544A005 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 13R |
| Depth | 13.2mm |
| Lead/Base Style | PC Pin |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Turns Ratio | 2:2 |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B78421P1544A005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.