TDK B78418A1960A003 technical specifications.
| Depth | 10.2mm |
| Lead/Base Style | Gull Wing |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 2.25:2.25 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78418A1960A003 to view detailed technical specifications.
No datasheet is available for this part.