TDK B78386P1114A005 technical specifications.
| DC Resistance (DCR) | 5.8R |
| Depth | 15.5mm |
| Lead/Base Style | PC Pin |
| Length | 15.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 0.8:0.8 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78386P1114A005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.