TDK B32377A5706J030 technical specifications.
| Capacitance | 70uF |
| Voltage | 1350VDC|530VAC|750VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1350VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 750VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 116 X 206mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32377A5706J030 to view detailed technical specifications.
No datasheet is available for this part.