
8-bit AVR microcontroller featuring 4KB FLASH memory and 256B RAM. Operates at up to 20MHz with an 8-bit address and data bus. Offers 6 I/O pins, 4 ADC channels, 1 I2C, 1 SPI, 1 UART, and 6 PWM channels. Includes 2 timers/counters, watchdog timer, brown-out detect, and POR. Packaged in an 8-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V.
Microchip ATTINY45-20SU technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.91mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.35mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY45-20SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
