Microchip ATF1500A-10JU technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Frequency | 76.9MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Number of I/Os | 32 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500A-10JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
