
Dual-channel optical solid-state relay featuring transistor outputs. Offers 5000V isolation for robust circuit protection. Operates reliably within a wide temperature range from -40°C to 85°C. Encased in a standard DIP-8 package for convenient integration.
Sign in to ask questions about the Panasonic AQW612EHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW612EHA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQW612EHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.