The BFC2 416 3304 is a film capacitor with a capacitance of 0.33uF and a tolerance of 5%. It has a DC rated voltage of 63V and an AC rated voltage of 25V. The capacitor is designed for through hole mounting with a radial termination style and is constructed as a wound component. It has a size of 17.5 X 6 X 12 and a terminal pitch of 15. The BFC2 416 3304 operates within a temperature range of -55 to 85 degrees Celsius.
Vishay BFC2 416 3304 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 63VDC|25VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 25VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 17.5 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.