
This 58-contact unshrouded header features a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through-hole mounting and has a product length of 147.32mm, product depth of 2.54mm, and product height of 18.59mm. The header is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 150VDC or 100VAC.
Sign in to ask questions about the Mill-Max 351-10-158-00-005000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 351-10-158-00-005000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 147.32 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 18.59 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 58 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 3.2mm |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 351-10-158-00-005000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.