The ACC02E18-13SW-023 is a 4-pin box mount circular connector with a maximum operating voltage rating of 700VDC and 500VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications where a high voltage rating is required, and it can operate over a temperature range of -55°C to 125°C.
Amphenol ACC02E18-13SW-023 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.