
The AQW214AJ is a solid state relay from Panasonic with a maximum output voltage of 400V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV. The relay is packaged in a surface mount package and is available in a rail or tube packaging format.
Sign in to ask questions about the Panasonic AQW214AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW214AJ technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW214AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
